TRANSFORMER LOW PRO 115V 26MA - TX3-115V - Transformers
| Digi-Key Part Number | TX3-115V-ND |
50 |
5.36000 |
Extended Price
268.00 |
| Manufacturer Part Number | TX3-115V | |||
| Description | TRANSFORMER LOW PRO 115V 26MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TX3-115V |
| Vendor | JW Miller A Bourns Company |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 230 VAC @ 13mA |
| Parallel Output Voltage @ Current | 115 VAC @ 26mA |
| Maximum Power | 3 VA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TX3 115V TX3115V |
TX3-115V Specification Sheet
TRANSFORMER LOW PRO 115V 26MA - TX3-115V (TX3-115V-ND) - Transformers
Related parts Transformers:TRANSFORMER LOW PRO 115V 26MA - TX3-115V
Order 'transformer low pro 115v 26ma - TX3-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-115V-ND.
TRANSFORMER LOW PRO 115V 100MA - TX12-115V
Order 'transformer low pro 115v 100ma - TX12-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-115V-ND.
TRANSFORMER LOW PRO 115V 50MA - TX6-115V
Order 'transformer low pro 115v 50ma - TX6-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-115V-ND.
TRANSFORMER LOW PRO 10V 300MA - TX3-10V
Order 'transformer low pro 10v 300ma - TX3-10V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-10V-ND.
TRANSFORMER LOW PRO 12V 250MA - TX3-12V
Order 'transformer low pro 12v 250ma - TX3-12V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-12V-ND.
TRANSFORMER LOW PRO 15V 200MA - TX3-15V
Order 'transformer low pro 15v 200ma - TX3-15V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-15V-ND.
TRANSFORMER LOW PRO 17V 187MA - TX3-17V
Order 'transformer low pro 17v 187ma - TX3-17V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-17V-ND.
TRANSFORMER LOW PRO 20V 150MA - TX3-20V
Order 'transformer low pro 20v 150ma - TX3-20V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-20V-ND.
TRANSFORMER LOW PRO 28V 125MA - TX3-28V
Order 'transformer low pro 28v 125ma - TX3-28V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-28V-ND.
TRANSFORMER LOW PRO 44V 88MA - TX3-44V
Order 'transformer low pro 44v 88ma - TX3-44V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-44V-ND.
TRANSFORMER LOW PRO 5V 600MA - TX3-5V
Order 'transformer low pro 5v 600ma - TX3-5V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-5V-ND.
TRANSFORMER LOW PRO 60V 50MA - TX3-60V
Order 'transformer low pro 60v 50ma - TX3-60V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-60V-ND.
TRANSFORMER LOW PRO 6.3V 476MA - TX3-6.3V
Order 'transformer low pro 6.3v 476ma - TX3-6.3V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-6.3V-ND.
TRANSFORMER LOW PRO 8V 385MA - TX3-8V
Order 'transformer low pro 8v 385ma - TX3-8V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-8V-ND.
TRANSFORMER LOW PRO 10V 1.2A - TX12-10V
Order 'transformer low pro 10v 1.2a - TX12-10V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-10V-ND.
Send this link via E-Mail
Help With This Screen