TRANSFORMER LOW PRO 115V 100MA - TX12-115V
| Digi-Key Part Number | TX12-115V-ND |
50 |
6.84000 |
Extended Price
342.00 |
| Manufacturer Part Number | TX12-115V | |||
| Description | TRANSFORMER LOW PRO 115V 100MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TX12-115V |
| Vendor | JW Miller A Bourns Company |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 230 VAC @ 50mA |
| Parallel Output Voltage @ Current | 115 VAC @ 100mA |
| Maximum Power | 12 VA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TX12 115V TX12115V |
TX12-115V Specification Sheet
TRANSFORMER LOW PRO 115V 100MA - TX12-115V (TX12-115V-ND)
Related parts :TRANSFORMER LOW PRO 115V 100MA - TX12-115V
Order 'transformer low pro 115v 100ma - TX12-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-115V-ND.
TRANSFORMER LOW PRO 115V 26MA - TX3-115V
Order 'transformer low pro 115v 26ma - TX3-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX3-115V-ND.
TRANSFORMER LOW PRO 115V 50MA - TX6-115V
Order 'transformer low pro 115v 50ma - TX6-115V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-115V-ND.
TRANSFORMER LOW PRO 10V 1.2A - TX12-10V
Order 'transformer low pro 10v 1.2a - TX12-10V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-10V-ND.
TRANSFORMER LOW PRO 12V 1.0A - TX12-12V
Order 'transformer low pro 12v 1.0a - TX12-12V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-12V-ND.
TRANSFORMER LOW PRO 15V 800MA - TX12-15V
Order 'transformer low pro 15v 800ma - TX12-15V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-15V-ND.
TRANSFORMER LOW PRO 17V 700MA - TX12-17V
Order 'transformer low pro 17v 700ma - TX12-17V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-17V-ND.
TRANSFORMER LOW PRO 20V 600MA - TX12-20V
Order 'transformer low pro 20v 600ma - TX12-20V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-20V-ND.
TRANSFORMER LOW PRO 28V 425MA - TX12-28V
Order 'transformer low pro 28v 425ma - TX12-28V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-28V-ND.
TRANSFORMER LOW PRO 44V 270MA - TX12-44V
Order 'transformer low pro 44v 270ma - TX12-44V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-44V-ND.
TRANSFORMER LOW PRO 5V 2.4A - TX12-5V
Order 'transformer low pro 5v 2.4a - TX12-5V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-5V-ND.
TRANSFORMER LOW PRO 60V 200MA - TX12-60V
Order 'transformer low pro 60v 200ma - TX12-60V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-60V-ND.
TRANSFORMER LOW PRO 6.3V 1.9A - TX12-6.3V
Order 'transformer low pro 6.3v 1.9a - TX12-6.3V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-6.3V-ND.
TRANSFORMER LOW PRO 8V 1.5A - TX12-8V
Order 'transformer low pro 8v 1.5a - TX12-8V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX12-8V-ND.
TRANSFORMER LOW PRO 60V 100MA - TX6-60V
Order 'transformer low pro 60v 100ma - TX6-60V' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number TX6-60V-ND.
Send this link via E-Mail
Help With This Screen