TRANSFORMER TOROIDAL 22V 2.272A - 70085 - Transformers
| Digi-Key Part Number | TE70085-ND |
1 10 25 50 100 |
43.36000 38.54000 33.72240 30.83200 26.97800 |
Extended Price
43.36 385.40 843.06 1541.60 2697.80 |
| Manufacturer Part Number | 70085 | |||
| Description | TRANSFORMER TOROIDAL 22V 2.272A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 70085 |
| Vendor | Amveco Magnetics |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 44 VAC @ 1.1A |
| Parallel Output Voltage @ Current | 22 VAC @ 2.2A |
| Maximum Power | 50 VA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
70085 70085 TE70085 ND TE70085ND TE70085 |
70085 Specification Sheet
TRANSFORMER TOROIDAL 22V 2.272A - 70085 (TE70085-ND) - Transformers
Related parts Transformers:TRANSFORMER TOROIDAL 22V 2.272A - 70085
Order 'transformer toroidal 22v 2.272a - 70085' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE70085-ND.
TRANSFORMER TOROIDAL 22V 1.590A - 70075
Order 'transformer toroidal 22v 1.590a - 70075' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number TE70075-ND.
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-006-ND.
TRANSFORMER TOROID 15VA 2X9V - AA50152-009
Order 'transformer toroid 15va 2x9v - AA50152-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-009-ND.
TRANSFORMER TOROID 15VA 2X12 - AA50152-012
Order 'transformer toroid 15va 2x12 - AA50152-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-012-ND.
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-015-ND.
TRANSFORMER TOROID 15VA 2X18V - AA50152-018
Order 'transformer toroid 15va 2x18v - AA50152-018' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-018-ND.
TRANSFORMER TOROID 15VA 2X22V - AA50152-022
Order 'transformer toroid 15va 2x22v - AA50152-022' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-022-ND.
TRANSFORMER TOROID 30VA 2X6V - AA50302-006
Order 'transformer toroid 30va 2x6v - AA50302-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-006-ND.
TRANSFORMER TOROID 30VA 2X9V - AA50302-009
Order 'transformer toroid 30va 2x9v - AA50302-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-009-ND.
TRANSFORMER TOROID 30VA 2X12V - AA50302-012
Order 'transformer toroid 30va 2x12v - AA50302-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-012-ND.
TRANSFORMER TOROID 30VA 2X15V - AA50302-015
Order 'transformer toroid 30va 2x15v - AA50302-015' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-015-ND.
TRANSFORMER TOROID 30VA 2X18V - AA50302-018
Order 'transformer toroid 30va 2x18v - AA50302-018' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-018-ND.
TRANSFORMER TOROID 30VA 2X22V - AA50302-022
Order 'transformer toroid 30va 2x22v - AA50302-022' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-022-ND.
TRANSFORMER TOROID 50VA 2X6V - AA50502-006
Order 'transformer toroid 50va 2x6v - AA50502-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50502-006-ND.
Send this link via E-Mail
Help With This Screen