Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER 15V@.334A TOROIDAL - 70023

Digi-Key Part Number TE70023-ND
Price Break
1
10
25
50
100
Unit Price
18.02000
16.02000
14.01760
12.81600
11.21400
Extended Price
18.02
160.20
350.44
640.80
1121.40
Manufacturer Part Number70023
DescriptionTRANSFORMER 15V@.334A TOROIDAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70023
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeThrough Hole
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current15 VAC @ 334mA
Maximum Power5 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70023
70023
TE70023 ND
TE70023ND
TE70023

70023 Specification Sheet

Image of TRANSFORMER 15V@.334A TOROIDAL - 70023

TRANSFORMER 15V@.334A TOROIDAL - 70023 (TE70023-ND)

Related parts :
TRANSFORMER 15V@.334A TOROIDAL - 70023
 Order 'transformer 15v@.334a toroidal - 70023' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70023-ND.
TRANSFORMER 7V@.228A TOROIDAL - 70000
 Order 'transformer 7v@.228a toroidal - 70000' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70000-ND.
TRANSFORMER 9V@.178A TOROIDAL - 70001
 Order 'transformer 9v@.178a toroidal - 70001' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70001-ND.
TRANSFORMER 12V@.134A TOROIDAL - 70002
 Order 'transformer 12v@.134a toroidal - 70002' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70002-ND.
TRANSFORMER 15V@.106A TOROIDAL - 70003
 Order 'transformer 15v@.106a toroidal - 70003' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70003-ND.
TRANSFORMER 18V@.088A TOROIDAL - 70004
 Order 'transformer 18v@.088a toroidal - 70004' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70004-ND.
TRANSFORMER 22V@.072A TOROIDAL - 70005
 Order 'transformer 22v@.072a toroidal - 70005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70005-ND.
TRANSFORMER 7V@.458A TOROIDAL - 70010
 Order 'transformer 7v@.458a toroidal - 70010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70010-ND.
TRANSFORMER 9V@.356A TOROIDAL - 70011
 Order 'transformer 9v@.356a toroidal - 70011' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70011-ND.
TRANSFORMER 12V@.266A TOROIDAL - 70012
 Order 'transformer 12v@.266a toroidal - 70012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70012-ND.
TRANSFORMER 15V@.214A TOROIDAL - 70013
 Order 'transformer 15v@.214a toroidal - 70013' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70013-ND.
TRANSFORMER 18V@.178A TOROIDAL - 70014
 Order 'transformer 18v@.178a toroidal - 70014' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70014-ND.
TRANSFORMER 22V@.146A TOROIDAL - 70015
 Order 'transformer 22v@.146a toroidal - 70015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70015-ND.
TRANSFORMER 7V@.714A TOROIDAL - 70020
 Order 'transformer 7v@.714a toroidal - 70020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70020-ND.
TRANSFORMER 9V@.556A TOROIDAL - 70021
 Order 'transformer 9v@.556a toroidal - 70021' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70021-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER 15V@.214A TOROIDAL - 70013 Next: TRANSFORMER 15V@.466A TOROIDAL - 70033