TRANSFORMER 15V@.214A TOROIDAL - 70013 - Transformers
| Digi-Key Part Number | TE70013-ND |
1 10 25 50 100 |
17.44000 15.50000 13.56240 12.40000 10.85000 |
Extended Price
17.44 155.00 339.06 620.00 1085.00 |
| Manufacturer Part Number | 70013 | |||
| Description | TRANSFORMER 15V@.214A TOROIDAL | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70013 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | 15 VAC @ 214mA |
| Maximum Power | 3.2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70013 70013 TE70013 ND TE70013ND TE70013 |
70013 Specification Sheet
TRANSFORMER 15V@.214A TOROIDAL - 70013 (TE70013-ND) - Transformers
Related parts Transformers:TRANSFORMER 15V@.214A TOROIDAL - 70013
Order 'transformer 15v@.214a toroidal - 70013' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70013-ND.
TRANSFORMER 7V@.228A TOROIDAL - 70000
Order 'transformer 7v@.228a toroidal - 70000' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70000-ND.
TRANSFORMER 9V@.178A TOROIDAL - 70001
Order 'transformer 9v@.178a toroidal - 70001' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70001-ND.
TRANSFORMER 12V@.134A TOROIDAL - 70002
Order 'transformer 12v@.134a toroidal - 70002' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70002-ND.
TRANSFORMER 15V@.106A TOROIDAL - 70003
Order 'transformer 15v@.106a toroidal - 70003' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70003-ND.
TRANSFORMER 18V@.088A TOROIDAL - 70004
Order 'transformer 18v@.088a toroidal - 70004' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70004-ND.
TRANSFORMER 22V@.072A TOROIDAL - 70005
Order 'transformer 22v@.072a toroidal - 70005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70005-ND.
TRANSFORMER 7V@.458A TOROIDAL - 70010
Order 'transformer 7v@.458a toroidal - 70010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70010-ND.
TRANSFORMER 9V@.356A TOROIDAL - 70011
Order 'transformer 9v@.356a toroidal - 70011' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70011-ND.
TRANSFORMER 12V@.266A TOROIDAL - 70012
Order 'transformer 12v@.266a toroidal - 70012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70012-ND.
TRANSFORMER 18V@.178A TOROIDAL - 70014
Order 'transformer 18v@.178a toroidal - 70014' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70014-ND.
TRANSFORMER 22V@.146A TOROIDAL - 70015
Order 'transformer 22v@.146a toroidal - 70015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70015-ND.
TRANSFORMER 7V@.714A TOROIDAL - 70020
Order 'transformer 7v@.714a toroidal - 70020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70020-ND.
TRANSFORMER 9V@.556A TOROIDAL - 70021
Order 'transformer 9v@.556a toroidal - 70021' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70021-ND.
TRANSFORMER 12V@.416A TOROIDAL - 70022
Order 'transformer 12v@.416a toroidal - 70022' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70022-ND.
Send this link via E-Mail
Help With This Screen