Keywords:





SPEAKER 8 OHM .25W 57MM SQUARE - GF0576

Digi-Key Part Number GF0576-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.40000
2.72000
2.38000
2.26580
2.04000
1.81288
Extended Price
3.40
27.20
119.00
226.58
1020.00
1812.88
Manufacturer Part NumberGF0576
DescriptionSPEAKER 8 OHM .25W 57MM SQUARE
Quantity Available 866
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGF0576
VendorCUI Inc
CategoryAudio Products
Frequency Range380Hz ~ 8.1kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension57mm
Sound Pressure Level86dB
Power - Rated0.25W
Power - Max0.5W
TerminationSolder Eyelet (s)
Material - ConePaper
Material - MagnetFerrite
ShapeRound
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GF0576
GF0576

GF0576 Specification Sheet

Image of SPEAKER 8 OHM .25W 57MM SQUARE - GF0576

SPEAKER 8 OHM .25W 57MM SQUARE - GF0576 (GF0576-ND)

Related parts :
SPEAKER 8 OHM .25W 57MM SQUARE - GF0576
 Order 'speaker 8 ohm .25w 57mm square - GF0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0576-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
 Order 'speaker 8 ohm .25w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571
 Order 'speaker 8 ohm .25w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
SPEAKER 8 OHM .25W 50MM SQUARE - GF0506
 Order 'speaker 8 ohm .25w 50mm square - GF0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0506-ND.
SPEAKER 8 OHM 3W 57MM ROUND - GF0573
 Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
SPEAKER 8 OHM .25W 57MM ROUND - PSR-57F08S02-JQ
 Order 'speaker 8 ohm .25w 57mm round - PSR-57F08S02-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1135-ND.
SPEAKER 8 OHM .25W 57MM ROUND - PSR-57N08A01-JQ
 Order 'speaker 8 ohm .25w 57mm round - PSR-57N08A01-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1136-ND.
SPEAKER ALNICO 8OHM .25W 57MM SQ - GA0576
 Order 'speaker alnico 8ohm .25w 57mm sq - GA0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1175-ND.
SPEAKER ALNICO 8OHM .25W 57MM SQ - GA0576M
 Order 'speaker alnico 8ohm .25w 57mm sq - GA0576M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1187-ND.
SPEAKER 8 OHM 3W 66MM SQUARE - GF0668
 Order 'speaker 8 ohm 3w 66mm square - GF0668' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0668-ND.
SPEAKER 8 OHM 1W 77MM SQUARE - GF0776M
 Order 'speaker 8 ohm 1w 77mm square - GF0776M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0776M-ND.
SPEAKER 8 OHM 3W 77MM SQUARE - GF0778B
 Order 'speaker 8 ohm 3w 77mm square - GF0778B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0778-ND.
SPEAKER 8 OHM 2W 87MM SQUARE - GF0876
 Order 'speaker 8 ohm 2w 87mm square - GF0876' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0876-ND.
SPEAKER 8 OHM 2W 92MM SQUARE - GF0927
 Order 'speaker 8 ohm 2w 92mm square - GF0927' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0927-ND.
SPEAKER 8 OHM 3W 102MM SQUARE - GF1003M
 Order 'speaker 8 ohm 3w 102mm square - GF1003M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1003M-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 8 OHM .25W 57MM SQUARE - GF0576
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 8 OHM .25W 57MM ROUND - PSR-57N08A01-JQ Next: SPEAKER 8 OHM .2W 13MM ROUND - CDMG13008L-02
SPEAKER 8 OHM .25W 57MM SQUARE - GF0576